- RS-stocknr.:
- 165-6112
- Fabrikantnummer:
- VESD05-02V-G-08
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 165-6112
- Fabrikantnummer:
- VESD05-02V-G-08
- Fabrikant:
- Vishay
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
ESD Protectors, Vishay Semiconductor
Electrostatic discharge (ESD) protection according to IEC 61000 standards
Transient Voltage Suppressors, Vishay Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 20V |
Minimum Breakdown Voltage | 6.5V |
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 120W |
Maximum Peak Pulse Current | 6A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 1.3 x 0.9 x 0.6mm |
Maximum Reverse Leakage Current | 100nA |
Width | 0.9mm |
Height | 0.6mm |
Capacitance | 55pF |
Length | 1.3mm |
Test Current | 1mA |
- RS-stocknr.:
- 165-6112
- Fabrikantnummer:
- VESD05-02V-G-08
- Fabrikant:
- Vishay