- RS-stocknr.:
- 827-0446
- Fabrikantnummer:
- DT2042-04SO-7
- Fabrikant:
- DiodesZetex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 827-0446
- Fabrikantnummer:
- DT2042-04SO-7
- Fabrikant:
- DiodesZetex
Wetgeving en compliance
Productomschrijving
Quad Channel Data Line Protection TVS Diode Array, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specificaties
Kenmerk | Waarde |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Array |
Maximum Clamping Voltage | 7.5V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOT-26 |
Maximum Reverse Stand-off Voltage | 5.5V |
Pin Count | 6 |
Peak Pulse Power Dissipation | 55W |
Maximum Peak Pulse Current | ±10A |
ESD Protection | Yes |
Number of Elements per Chip | 9 |
Minimum Operating Temperature | -55 °C |
Dimensions | 3.1 x 1.7 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |
Capacitance | 0.8pF |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Width | 1.7mm |
Height | 1.3mm |