- RS-stocknr.:
- 852-3889
- Fabrikantnummer:
- SMAJ36A-E3/51
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 852-3889
- Fabrikantnummer:
- SMAJ36A-E3/51
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 58.1V |
Minimum Breakdown Voltage | 40V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 36V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 6.9A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.5 x 2.79 x 2.087mm |
Maximum Operating Temperature | +150 °C |
Length | 4.5mm |
Maximum Reverse Leakage Current | 1µA |
Height | 2.087mm |
Width | 2.79mm |
Test Current | 1mA |
- RS-stocknr.:
- 852-3889
- Fabrikantnummer:
- SMAJ36A-E3/51
- Fabrikant:
- Vishay