Pepperl + Fuchs Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 60 → 300 mm Detection, Analogue, PNP
- RS-stocknr.:
- 610-5741
- Fabrikantnummer:
- 3RG6112-3BF00-PF
- Fabrikant:
- Pepperl + Fuchs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 610-5741
- Fabrikantnummer:
- 3RG6112-3BF00-PF
- Fabrikant:
- Pepperl + Fuchs
Datasheets
Wetgeving en compliance
Productomschrijving
Sonar-BERO 3RG61 - ultrasonic sensor, switching and analogue output
Ultrasonic proximity switch to 10000mm
Cylindrical design M30 and M80
Switching and analogue output enables measured value processing in controllers
2 switching range limits configurable via potentiometer
Background fade
LED status displays
Connector version
Cylindrical design M30 and M80
Switching and analogue output enables measured value processing in controllers
2 switching range limits configurable via potentiometer
Background fade
LED status displays
Connector version
Note
Manufacturers part number 3RG6115-3BF00 = Normally Open
Manufacturers part number 3RG6115-3BE00 = Normally Closed
Manufacturers part number 3RG6115-3BE00 = Normally Closed
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Technology | Ultrasonic |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | Analogue, PNP |
Detection Range | 60 → 300 mm |
Terminal Type | M12 - 5 Pin |
Supply Voltage | 12 → 30 V dc |
IP Rating | IP65 |
Length | 131mm |
Switching Frequency | 8 Hz |
Maximum DC Voltage | 30V |
Switching Current | 300 mA |
Housing Material | Brass Nickel Plated |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |