MEAN WELL DRC-180 DIN Rail Power Supply 179.4 W
- RS-stocknr.:
- 106-575
- Artikelnummer Distrelec:
- 303-67-526
- Fabrikantnummer:
- DRC-180A
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 75,73
(excl. BTW)
€ 91,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 24 stuk(s) klaar voor verzending
- 27 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 75,73 |
*prijsindicatie
- RS-stocknr.:
- 106-575
- Artikelnummer Distrelec:
- 303-67-526
- Fabrikantnummer:
- DRC-180A
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | DIN Rail | |
| Power | 179.4W | |
| Depth | 115mm | |
| Standards/Approvals | UL 62368-1 | |
| Width | 63mm | |
| Series | DRC-180 | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type DIN Rail Power Supply | ||
Sub Type DIN Rail | ||
Power 179.4W | ||
Depth 115mm | ||
Standards/Approvals UL 62368-1 | ||
Width 63mm | ||
Series DRC-180 | ||
Vrijgesteld
- Land van herkomst:
- CN
The MEANWELL 180W AC/DC DIN rail type security power supply. It features a universal AC input with a full range and built-in Active PFC function. The power supply has an alarm signal for AC OK and Battery Low, offering added security. It provides protections against short circuit, overload, over voltage, over temperature, battery low, and battery reverse polarity. With a wide operating temperature range of -20∼70°C, it can be installed on DIN rail TS-35/7.5 or 15.
Universal AC input with full range
Built-in Active PFC function
Alarm signal for AC OK and Battery Low
Protections against short circuit, overload, over voltage, over temperature, battery low, and battery reverse polarity
Cooling by free Air convection
Wide operating temperature range of -20∼70°C
Can be installed on DIN rail TS-35/7.5 or 15
LED indication for power on
3 years warranty
Gerelateerde Links
- MEAN WELL DRC-180 DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 27.6V dc, 4.5 A Output DC 179.4 W
- MEAN WELL 264V ac Input Battery Charger 59.34 W DRC
- MEAN WELL 264V ac Input Battery Charger 100 W DRC
- MEAN WELL 264V ac Input Battery Charger 96.6 W DRC
- MEAN WELL Switch Mode Power Supply, ENC-180-12
- MEAN WELL Switching Power Supply 0.5A 40.02 W, Input 24V to 24V
- MEAN WELL 24V dc Input DIN Rail Uninterruptible power supply, DUPS20 DUPS20
- MEAN WELL Switching Power Supply 180A Input 180V to 264V