Eaton 5P Gen2 160V, 294 V Input UPS Power Supply, 850 VA, 5P850IRNG2 680 W Rack 4 Outlets

Subtotaal (1 eenheid)*

€ 1.116,00

(excl. BTW)

€ 1.350,36

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.116,00

*prijsindicatie

RS-stocknr.:
212-851
Fabrikantnummer:
5P850IRNG2
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

UPS Power Supply

Model Number

5P850IRNG2

Sub Type

UPS

VA Rating

850VA

Output Voltage

230V

Input Voltage

160V, 294V

Mount Type

Rack

Power

680W

Number of Outlets

4

Series

5P Gen2

Width

438mm

Standards/Approvals

IEC/EN 62040-1IEC/EN 62040-2IEC/EN 62040-3UL 1778CSA-C22.2CEUKCACmUkrKCCcTUVusBIS

Length

509mm

Depth

509mm

Land van herkomst:
CN

Eaton 5P Gen2 Series UPS Power Supply, 850 VA Rating, 680W Power - 5P850IRNG2


This UPS power supply provides secure mains conditioning and battery-backed continuity for rack-mounted systems in IT and communications environments. It operates as a line-interactive unit delivering regulated single-phase output for connected equipment, with multiple protective and compatibility features suitable for professional installations.

Features and Benefits:


• 850VA rating with 680W output capacity for sustained loads
• Line-interactive operation improves voltage regulation under fluctuation
• Four output sockets to service critical peripherals and networking kit
• Accepts wide input range from 160V to 294V for unstable supplies
• Complies with IEC/EN 62040 series for internationally recognised performance
• Certified to UL1778 and CSA standards for safety in certified installations

Applications


• Suitable for small server racks in branch data rooms
• Ideal for networking cupboards supporting switches and routers
• Used with storage arrays requiring uninterrupted power
• Can be used for telecom cabinets with single-phase loads
• Suitable for edge computing nodes and industrial control systems

What mounting configuration does it support?


It is designed for rack installation to integrate into standard 19in enclosures, enabling organised cabling and space-efficient deployment.

How does the unit handle variable input conditions?


The device operates across a broad input voltage window, allowing it to regulate and switch to battery support when the mains fall outside acceptable thresholds.

What output characteristics should be expected?


It provides a nominal 230V single-phase output suitable for UK equipment, maintaining supply to connected outlets during mains disturbance.

Which approvals indicate suitability for regulated environments?


It holds multiple international standards approvals including the IEC/EN 62040 series plus UL1778 and CSA listings, supporting use in standards-driven installations.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.