Schneider Electric Easy UPS BVS 230V Input Power Supply, 500 VA 300 W Wall 6 Outlets
- RS-stocknr.:
- 683-339
- Fabrikantnummer:
- BVS500I
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 156,06
(excl. BTW)
€ 188,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 156,06 |
*prijsindicatie
- RS-stocknr.:
- 683-339
- Fabrikantnummer:
- BVS500I
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Power Supply | |
| Sub Type | Uninterruptible Power Supply | |
| VA Rating | 500VA | |
| Input Voltage | 230V | |
| Mount Type | Wall | |
| Power | 300W | |
| Number of Outlets | 6 | |
| Series | Easy UPS BVS | |
| Length | 92.5mm | |
| Depth | 305mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Power Supply | ||
Sub Type Uninterruptible Power Supply | ||
VA Rating 500VA | ||
Input Voltage 230V | ||
Mount Type Wall | ||
Power 300W | ||
Number of Outlets 6 | ||
Series Easy UPS BVS | ||
Length 92.5mm | ||
Depth 305mm | ||
- Land van herkomst:
- CN
The Schneider Electric Easy UPS from Schneider Electric offers protection against unstable power conditions in homes and small offices, ensuring a constant and reliable power supply during the most critical times. The 500VA floor and wall-mounted UPS has a total of six outlets, all of which offer battery backup and surge protection. It features automatic voltage regulation that corrects voltage dips and surges to the correct level. It measures 9.25 x 16.05 x 30.5 cm and weighs 5.7 kg. This UPS is CE-certified and comes with a 2-year warranty.
Battery type is Lead-acid battery
Topology is line interactive
Quantity per set is set of 1 piece
Provision is automatic reset
Gerelateerde Links
- Schneider Electric Easy UPS BVS 230V Input Power Supply, 500 VA 300 W Wall 4 Outlets
- Schneider Electric Easy UPS BVS 230V ac Input UPS Inverter Easy UPS BVS 450 W Wall 4 Outlets
- Schneider Electric Easy UPS BVS 230V Input UPS BV1000I 600 W Wall 6 Outlets
- APC Easy UPS BVS 280V Input UPS Power Supply BV500I 300 W Wall Mount 0.5 min 6 Outlets
- APC Easy UPS BVS 280V Input UPS Power Supply BV1000I 600 W Wall Mount 2.5 min 4 Outlets
- APC Easy UPS BVS 280V Input UPS Power Supply BV800I 450 W Wall Mount 2.5 min 4 Outlets
- APC Easy UPS BVS 280V Input UPS Power Supply BV650I 375 W Wall Mount 2 min 6 Outlets
- Schneider Electric Easy UPS BVS 230V ac Input UPS BVS800I 450 W Wall 6 Outlets