Eaton 3P 230V Input UPS, 1700 VA 1.04 kW Tower 8 Outlets

Subtotaal (1 eenheid)*

€ 454,55

(excl. BTW)

€ 550,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 454,55

*prijsindicatie

RS-stocknr.:
763-025
Fabrikantnummer:
3P1700UD
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

UPS

Sub Type

Offline

VA Rating

1700VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Tower

Power

1.04kW

Number of Outlets

8

Series

3P

Width

81mm

Standards/Approvals

UKCA

Length

312mm

Depth

312mm

Land van herkomst:
CN

Eaton Series 3P UPS, 1700VA VA Rating, 1040W Power - 3P1700UD


This UPS provides short-term power continuity for equipment in commercial and industrial settings, ensuring devices remain powered during mains interruptions. Designed as a tower uninterruptible power supply, it operates with a nominal 230V input and delivers conditioned 230V output to connected loads, making it suitable for maintaining operation of critical electronics and control systems.

Features and Benefits:


• 1700VA capacity supports moderate load densities and protects equipment
• 1040W output delivers sustained real power supply for connected devices
• Offline topology minimises standby energy use while awaiting mains recovery
• Eight IEC outlets allow simultaneous connection of multiple devices
• UKCA-approved unit meets regional product acceptance requirements

Applications


• Suitable for backup of networking switches and routers in server rooms
• Ideal for protecting automation controllers and PLC racks
• Used for short-term power support of laboratory instrumentation
• Can be used for safeguarding office workstations and point-of-sale systems

What mounting arrangement does it use for installation flexibility?


It is supplied as a tower unit for free-standing placement on desks, rack-side shelves or Compact floor spaces.

How Compact is its footprint for constrained equipment rooms?


The enclosure width measures 81mm and the depth measures 312mm, enabling installation in narrow gaps and shallow shelving.

Which power rating should I compare when matching to my load?


Use the 1040W real power figure to size against actual device consumption rather than the VA figure for accurate runtime estimates.

How many outlets are available for distribution to multiple devices?


The device includes eight outlets, permitting direct connection of several pieces of equipment without additional power strips.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.