Eaton 3P 230V Input UPS, 1700 VA 1.04 kW Tower 8 Outlets

Subtotaal (1 eenheid)*

€ 454,55

(excl. BTW)

€ 550,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 6 stuk(s) vanaf 11 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 454,55

*prijsindicatie

RS-stocknr.:
763-027
Fabrikantnummer:
3P1700UF
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

UPS

Sub Type

Offline

VA Rating

1700VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Tower

Power

1.04kW

Number of Outlets

8

Width

81mm

Length

312mm

Series

3P

Depth

312mm

Standards/Approvals

UKCA

Land van herkomst:
CN

Eaton Series 3P UPS, 1040W Power, 1700VA VA Rating - 3P1700UF


This UPS provides mains-backed power conditioning and short-term battery support for equipment operating at 230V. Designed as a tower unit, it delivers uninterrupted AC output to connected loads and offers Basic surge protection and outlet distribution suitable for small-scale industrial and commercial installations.

Features and Benefits:


• 1700VA capacity supplies moderate combined loads
• 1040W output power supports mixed resistive and inductive equipment
• Offline topology reduces standby energy consumption
• Eight outlets enable simultaneous connection of multiple devices
• UKCA approved for regulatory acceptance in the UK

Applications


• Suitable for protecting PLC racks and control panels from power interruptions
• Ideal for backup supply to test benches and instrumentation
• Used with small server nodes and network switches in Compact rooms
• Can be used for laboratory electronics requiring brief ride-through power
• Suitable for small workshops needing short-duration power continuity

What mounting arrangement suits constrained floor space?


It is supplied as a tower configuration, allowing vertical placement on a bench or shelf without rack conversion.

How Compact is the unit for narrow equipment bays?


The chassis measures 81mm in width and 312mm in depth, enabling installation where lateral clearance is limited.

What input and output voltages does it handle?


It operates with a 230V mains input and delivers a 230V AC output to attached equipment.

How many connection points are provided for equipment?


There are eight outlet sockets to distribute supply to multiple devices simultaneously.

What safety or conformity marking does it carry for UK installations?


The product bears UKCA approval suitable for use within UK regulatory frameworks.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.