Eaton 3P 230V Input UPS, 550 VA 330 W Tower 7.5 min 4 Outlets

Subtotaal (1 eenheid)*

€ 139,09

(excl. BTW)

€ 168,30

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 16 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 139,09

*prijsindicatie

RS-stocknr.:
763-028
Fabrikantnummer:
3P550D
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

UPS

Sub Type

Offline

VA Rating

550VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Tower

Backup Time

7.5min

Power

330W

Number of Outlets

4

Length

235mm

Depth

235mm

Width

81mm

Standards/Approvals

UKCA

Series

3P

Land van herkomst:
CN

Eaton Series 3P UPS, 550VA VA Rating, 330W Power - 3P550D


This UPS provides short-term power support for small equipment and workstation setups, switching to battery when mains supply is interrupted. It is designed as a tower unit for Compact deployment in confined spaces and operates on 230V input and output to maintain continuity for connected devices.

Features and Benefits:


• 550 VA capacity supplying moderate-load devices for contingency power
• 330W output to sustain essential electronics under battery operation
• Offline topology enabling automatic transfer during mains loss
• Four outlets allowing multiple devices to be protected simultaneously
• UKCA-approved design meeting regional conformity requirements

Applications


• Suitable for small automation controllers requiring uninterrupted supply
• Ideal for home office PCs and network equipment where short backup is needed
• Used for electronic test benches that need surge protection and power hold-up
• Can be used for Compact control panels with limited installation space

How long will it keep a typical workstation running?


Under a moderate combined load, the internal battery provides approximately 7.5 minutes of backup to allow orderly shutdowns or to bridge brief interruptions.

What form factor is intended for installation in tight racks or under desks?


The unit is a tower configuration with a narrow footprint measuring 81mm in width and 235mm in depth, suited to small-form installations.

How many devices can be connected and protected at once?


Four output sockets are available, enabling connection of a handful of essential peripherals such as a PC, router and a monitor.

Does it handle voltage matching for UK mains?


The device is configured for 230V mains input and provides 230V output, ensuring compatibility with standard UK electrical systems.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.