Eaton 3P 230V Input UPS, 700 VA 420 W Standing 8.5 min 4 Outlets

Subtotaal (1 eenheid)*

€ 180,00

(excl. BTW)

€ 217,80

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 180,00

*prijsindicatie

RS-stocknr.:
763-033
Fabrikantnummer:
3P700UD
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

UPS

Sub Type

Offline

VA Rating

700VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Standing

Power

420W

Backup Time

8.5min

Number of Outlets

4

Width

81mm

Standards/Approvals

UKCA

Length

235mm

Depth

235mm

Series

3P

Land van herkomst:
CN

Eaton Series 3P UPS, 700VA VA Rating, 420W Power - 3P700UD


This UPS provides standby power protection for small-scale electrical loads and equipment. It is a Compact standing unit designed to supply uninterrupted 230V output during mains disturbances, supporting short-term runtime for connected devices in professional settings.

Features and Benefits:


• 700VA rating supplies sufficient headroom for small systems
• 420W continuous output supports typical office electronics
• Offline topology offers economical surge and outage protection
• Four outlets allow multiple devices to run concurrently
• UKCA approval confirms conformity with applicable domestic standards
• 8.5 min backup time enables orderly shutdown of critical loads

Applications


• Suitable for safeguarding PLCs and small automation controllers
• Ideal for workstation PCs and network peripherals in offices
• Used for protecting measurement instruments in labs
• Can be used for point-of-sale systems and retail terminals
• Used with small server or NAS devices requiring brief hold-up

What input and output voltage does it use?


It operates from a 230V supply and delivers a 230V output to connected loads.

How many outlets are available for device connection?


The unit provides four separate outlets for distributing power to multiple items.

What physical format does it adopt for installation?


It is a standing-mount design intended for placement on flat surfaces.

What is the product’s form factor regarding footprint?


The enclosure is Compact with an 81mm width and 235mm depth and length.

Which performance metric indicates usable runtime?


The specified backup duration is 8.5 min under typical load conditions.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.