Eaton 3P 230V Input UPS, 900 VA 540 W Standing 10 min 4 Outlets
- RS-stocknr.:
- 763-035
- Fabrikantnummer:
- 3P900UD
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 227,27
(excl. BTW)
€ 275,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 227,27 |
*prijsindicatie
- RS-stocknr.:
- 763-035
- Fabrikantnummer:
- 3P900UD
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Product Type | UPS | |
| Sub Type | Offline | |
| VA Rating | 900VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Standing | |
| Backup Time | 10min | |
| Power | 540W | |
| Number of Outlets | 4 | |
| Depth | 235mm | |
| Series | 3P | |
| Length | 235mm | |
| Standards/Approvals | UKCA | |
| Width | 81mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type UPS | ||
Sub Type Offline | ||
VA Rating 900VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Standing | ||
Backup Time 10min | ||
Power 540W | ||
Number of Outlets 4 | ||
Depth 235mm | ||
Series 3P | ||
Length 235mm | ||
Standards/Approvals UKCA | ||
Width 81mm | ||
- Land van herkomst:
- CN
Eaton Series 3P UPS, 900VA VA Rating, 540W Power - 3P900UD
This uninterruptible power supply provides short-term power continuity and voltage stabilisation for single-phase 230V systems. Designed for standing installation in Compact spaces, it supplies conditioned AC output to connected equipment while offering minutes of battery-backed operation to bridge brief outages.
Features and Benefits:
• 900VA rating supplies moderate load capacity for essential devices
• 540W output supports continuous powered equipment up to rated wattage
• Offline topology delivers mains-conditioned switching during outages
• Four outlet sockets allow multiple devices to run simultaneously
• UKCA-approved unit meets regional safety marking requirements
• Ten-minute backup time sustains operation during short interruptions
• 540W output supports continuous powered equipment up to rated wattage
• Offline topology delivers mains-conditioned switching during outages
• Four outlet sockets allow multiple devices to run simultaneously
• UKCA-approved unit meets regional safety marking requirements
• Ten-minute backup time sustains operation during short interruptions
Applications
• Suitable for maintaining control panels during brief mains loss
• Ideal for small automation racks requiring temporary hold-up power
• Used for powering office workstations and peripherals in outages
• Can be used for test benches needing short-duration continuity
• Used with small servers and network kit in Compact locations
• Ideal for small automation racks requiring temporary hold-up power
• Used for powering office workstations and peripherals in outages
• Can be used for test benches needing short-duration continuity
• Used with small servers and network kit in Compact locations
What physical footprint should I plan for when siting this device?
Allow space for a standing unit with a cross-section of 81x235mm and sufficient airflow around the enclosure.
How does the unit behave when mains power fails?
It switches to battery-derived output via its offline topology to keep connected loads running for approximately 10 minutes at rated conditions.
What input and output voltages does it handle?
It accepts a 230V mains input and provides a 230V AC output to connected equipment.
How many devices can be connected simultaneously?
Four outlets are provided, enabling multiple peripherals or control devices to be powered at once.
Gerelateerde Links
- Eaton 3P 230V Input UPS, 900 VA 540 W Standing 10 min 4 Outlets
- Eaton 3P 264V Input UPS, 900 VA 540 W Free Stand 4 Outlets
- APC Back-UPS Pro 230V Input UPS BR900G-GR 540 W 5 Outlets
- APC Back-UPS BR 230V Input UPS Inverter Back-UPS Pro 540 W Stand Alone 6 Outlets
- Eaton 3P 230V Input UPS, 700 VA 420 W Standing 8.5 min 4 Outlets
- APC Back-UPS BR 230V Input UPS Inverter Back-UPS Pro 540 W Stand Alone
- APC Smart-UPS 230V Input Uninterruptible power supply Smart-UPS 900 W Rack 4 Outlets
- Eaton 3P 264V Input UPS, 1300 VA 840 W Tower 8 Outlets
