Eaton 3P 230V Input UPS, 900 VA 540 W Standing 10 min 4 Outlets
- RS-stocknr.:
- 763-036
- Fabrikantnummer:
- 3P900UF
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 227,27
(excl. BTW)
€ 275,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 9 stuk(s) vanaf 11 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 227,27 |
*prijsindicatie
- RS-stocknr.:
- 763-036
- Fabrikantnummer:
- 3P900UF
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Product Type | UPS | |
| Sub Type | Offline | |
| VA Rating | 900VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Standing | |
| Power | 540W | |
| Backup Time | 10min | |
| Number of Outlets | 4 | |
| Length | 235mm | |
| Width | 81mm | |
| Depth | 235mm | |
| Series | 3P | |
| Standards/Approvals | UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type UPS | ||
Sub Type Offline | ||
VA Rating 900VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Standing | ||
Power 540W | ||
Backup Time 10min | ||
Number of Outlets 4 | ||
Length 235mm | ||
Width 81mm | ||
Depth 235mm | ||
Series 3P | ||
Standards/Approvals UKCA | ||
- Land van herkomst:
- CN
Eaton Series 3P UPS, 540W Power, 900VA Rating - 3P900UF
This UPS provides short-term electrical support for equipment during mains interruptions in small installations and home offices. It operates from a 230V supply and delivers temporary power to connected devices while allowing orderly shutdowns or continued operation for critical loads.
Features and Benefits:
• 900VA capacity supplies moderate-load equipment safely
• 540W output supports Active electronic and automation gear
• Offline topology reduces standby complexity and latency
• Four outlets permit multiple device connections simultaneously
• Ten-minute backup at rated conditions enables controlled shutdowns
• 540W output supports Active electronic and automation gear
• Offline topology reduces standby complexity and latency
• Four outlets permit multiple device connections simultaneously
• Ten-minute backup at rated conditions enables controlled shutdowns
Applications
• Suitable for protecting control panels in light automation systems
• Ideal for maintaining single-station test rigs during outages
• Used with desktop electronics in a home office environment
• Can be used for small-scale instrumentation and measurement equipment
• Ideal for maintaining single-station test rigs during outages
• Used with desktop electronics in a home office environment
• Can be used for small-scale instrumentation and measurement equipment
How Compact is the unit for constrained rack or bench spaces?
The enclosure is narrow and short with an 81mm width and 235mm depth allowing placement on benches or in Compact standing positions where footprint matters.
What certification denotes regional regulatory conformity?
It carries UKCA approval indicating it meets applicable UK safety and electromagnetic standards for sale and use.
How does the unit behave under normal mains conditions?
In standard operation it supplies load directly from the incoming 230V supply and switches to battery-derived output only when the input fails or deviates beyond configured thresholds.
How many devices can be powered and how are they distributed?
Power distribution is via four mains sockets, permitting segregation of primary equipment and ancillary peripherals within the available 540W output envelope.
Gerelateerde Links
- Eaton 3P 230V Input UPS, 900 VA 540 W Standing 10 min 4 Outlets
- Eaton 3P 264V Input UPS, 900 VA 540 W Free Stand 4 Outlets
- APC Back-UPS Pro 230V Input UPS BR900G-GR 540 W 5 Outlets
- APC Back-UPS BR 230V Input UPS Inverter Back-UPS Pro 540 W Stand Alone 6 Outlets
- Eaton 3P 230V Input UPS, 700 VA 420 W Standing 8.5 min 4 Outlets
- APC Back-UPS BR 230V Input UPS Inverter Back-UPS Pro 540 W Stand Alone
- APC Smart-UPS 230V Input Uninterruptible power supply Smart-UPS 900 W Rack 4 Outlets
- Eaton 3P 264V Input UPS, 1300 VA 840 W Tower 8 Outlets
