Eaton 3P 264V Input UPS, 1300 VA 840 W Tower 8 Outlets

Subtotaal (1 eenheid)*

€ 280,80

(excl. BTW)

€ 339,77

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 3 stuk(s) vanaf 19 oktober 2026
  • Plus verzending 3 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 280,80

*prijsindicatie

RS-stocknr.:
781-249
Fabrikantnummer:
3P1300UI
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

UPS

Sub Type

UPS

VA Rating

1300VA

Output Voltage

230V

Input Voltage

264V

Mount Type

Tower

Power

840W

Number of Outlets

8

Standards/Approvals

WEEE Directive

Width

81mm

Length

312mm

Series

3P

Depth

312mm

Land van herkomst:
CN

Eaton Series 3P UPS, 1300VA VA Rating, 840W Power - 3P1300UI


This uninterruptible power supply provides line-interactive power protection for critical electrical and electronic systems, maintaining output during mains disturbances and supplying backup power to connected equipment. It is designed as a free‑standing tower to fit rack‑adjacent or floor‑standing installations in industrial and small business environments.

Features and Benefits:


• 1300VA rating delivers sufficient reserve for mixed loads
• 840W continuous output supports server and network equipment
• 230V regulated output for stable supply under mains variation
• 264V input tolerance accepts wide incoming voltage swings
• Eight outlets enable multiple device connections simultaneously
• WEEE Directive compliant for end‑of‑life disposal requirements

Applications


• Suitable for protecting small server racks and network switches
• Ideal for safeguarding automation controllers in control cabinets
• Used with office workstations hosting critical design software
• Can be used for backup power in small electrical test labs

How does it behave if input voltage fluctuates?


It accepts input up to 264V and provides regulated 230V output to maintain a stable supply during voltage variation.

How many devices can be supported concurrently?


Up to eight outlet connections can be powered, allowing simultaneous protection of multiple items such as routers, switches and workstations.

What power capacity is available for continuous loads?


The unit supplies up to 840W of continuous output suitable for typical server and networking kit in small installations.

What form factor is provided for placement flexibility?


The unit is offered in a tower configuration for free‑standing placement beside cabinets or on equipment room floors.

How does this meet environmental disposal expectations?


It adheres to the WEEE Directive for appropriate end‑of‑life handling and recycling.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.