Eaton 9SX 276V Input UPS, 6 kVA 6 kW Rack 11 Outlets

Subtotaal (1 eenheid)*

€ 5.010,77

(excl. BTW)

€ 6.063,03

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 5.010,77

*prijsindicatie

RS-stocknr.:
781-268
Fabrikantnummer:
9SX6KIRT3UG2
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

UPS

Sub Type

UPS

VA Rating

6kVA

Output Voltage

230V

Input Voltage

276V

Mount Type

Rack

Power

6kW

Number of Outlets

11

Length

684mm

Series

9SX

Standards/Approvals

WEEE Directive

Width

440mm

Depth

684mm

Land van herkomst:
CN

Eaton 9SX Series UPS, 6kW Power, 6kVA VA Rating - 9SX6KIRT3UG2


This uninterruptible power supply provides rack-mounted power protection for critical equipment in industrial and technical environments. It is designed to deliver continuous AC power to connected devices, maintaining a 230V output while managing a high-capacity electrical load. The unit fits standard rack installations and supports multiple downstream connections to sustain operations during input voltage disturbances.

Features and Benefits:


• 6kW continuous output for sustained high-power loads
• 6kVA apparent power rating for voltage stabilisation
• 276V input tolerance for variable supply conditions
• 11 outlets to distribute power across multiple devices
• Rack form factor for mounting within equipment cabinets

Applications


• Suitable for server racks in data centres requiring rack power continuity
• Ideal for industrial control panels with sensitive electronics
• Used with automation systems that demand constant AC supply
• Can be used for laboratory instrumentation requiring regulated power

What voltage does the unit supply to connected equipment?


It provides a regulated 230V output to downstream devices to maintain standard operating voltage.

How does the product handle high-power demands?


The unit delivers 6kW of usable power with a 6kVA rating to accommodate both real and apparent load requirements.

How many devices can be powered simultaneously from the unit?


There are 11 outlet points available for connecting multiple pieces of equipment.

What mounting arrangement is required for installation?


The unit is designed for rack mounting and suits installations within standard equipment racks.

Are there any environmental directive considerations noted for the unit?


It complies with the WEEE Directive requirements relevant to electrical and electronic equipment disposal.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.