Eaton 5PX 120V Input Uninterruptible power supply, 3000 VA, 5PX G2 3 kW Rack, Stand Alone

Subtotaal (1 eenheid)*

€ 3.173,80

(excl. BTW)

€ 3.840,30

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 09 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 3.173,80

*prijsindicatie

RS-stocknr.:
246-9923
Fabrikantnummer:
5PX3000IRTNG2BS
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Model Number

5PX G2

Product Type

Uninterruptible power supply

Sub Type

UPS

VA Rating

3000VA

Output Voltage

230V

Input Voltage

120V

Mount Type

Rack, Stand Alone

Power

3kW

Series

5PX

Width

438mm

Standards/Approvals

RoHS

Length

85.5mm

Depth

603mm

Land van herkomst:
CN

Eaton Uninterruptible Power Supply, ABM Battery Management Technology, 3kW Power Rating - 5PX Gen2 Series - 5PX3000IRTNG2BS


When electrical problems strike, ensure your system stays fighting fit with this uninterruptible power supply from Eaton. It has eight C13 outputs and two C19 outputs that can deliver up to 230V to keep connected equipment energised in a power outage. This prevents damage to your sensitive components and guards your network against possible data loss. For convenience, the six batteries are a breeze to replace without needing a special harness. You'll find UPS units like this one in servers, IT centres and other computing applications.

Features & Benefits


• Adjustable input voltage range of 150 to 294V for use with common energy sources

• User-friendly thanks to the multilingual LCD and included guide and safety instructions

• Metering of energy consumption with the graphical screen helps you keep tabs on electricity use

• Supplied with a gigabit network card to let you transmit data via a LAN

Can I mount this unit in an electrical enclosure?


Yes, it's supplied with a mounting kit for installation onto a DIN rail. It can also slide into electrical enclosures as a stand-alone unit.

Is this power supply suitable for applications involving serial communication?


Yes, it has an RS232 port and comes with a serial cable to support this type of communication.

This unit comes with a UK plug.

Note

The first network management card to be UL 2900-2-2 certified for cybersecurity.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.