Eaton 9PX 176V, 276 V Input Uninterruptible power supply, 2200 VA, 9PX 2.2 kW Rack 3 min 10 Outlets

Subtotaal (1 eenheid)*

€ 2.294,90

(excl. BTW)

€ 2.776,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2.294,90

*prijsindicatie

RS-stocknr.:
287-7968
Fabrikantnummer:
9PX2200IRT3UBS
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Uninterruptible power supply

Model Number

9PX

Sub Type

Double Conversion Online UPS

Current

10A

VA Rating

2200VA

Output Voltage

200, 240V

Input Voltage

176, 276V

Mount Type

Rack

Power

2.2kW

Backup Time

3min

Number of Outlets

10

Depth

485mm

Standards/Approvals

IEC/EN 62040-1, cTUVus, CE, IEC/EN 62040-2, ENERGY STAR, EAC, RoHS, UL 1778

Length

485mm

Series

9PX

Width

440mm

Land van herkomst:
CN

Eaton Uninterruptible Power Supply, 2.2kW Power Rating, 2200VA Rating - 9PX2200IRT3UBS


This uninterruptible power supply (UPS) from , featuring rack mount capabilities, provides VITAL power backup for critical systems. With a power rating of 2.2kW and a VA rating of 2200 VA, this device ensures consistent performance across various applications. Its dimensions of 485mm x 440mm x 485mm allow for flexible installation in rack environments, making it a Compact solution for demanding electrical requirements.

Features & Benefits


• Utilises double-conversion technology for consistent power quality
• Supports multiple outlets, enhancing connectivity options
• Hot-swappable internal batteries for uninterrupted service
• Automatic battery test feature to ensure reliability
• Multilingual graphical LCD display for easy monitoring
• ENERGY STAR certified to optimise energy efficiency

Applications


• Ideal for data centres requiring consistent power supply
• Utilised in automation systems demanding high performance
• Ideal for medical equipment needing reliable power backup
• Essential in telecommunications for uninterrupted operation
• Suitable for electrical and mechanical equipment protection

What is the input voltage range for this device?


The device operates within an input voltage range of 176-276 V, ensuring versatility in different power environments.

How does the battery management system prolong battery life?


The Advanced Battery Management system employs temperature compensated charging methods and regular battery testing to extend overall battery longevity and reliability.

Is it compatible with virtual environments?


Yes, it is compatible with various virtual environments including VMware, Hyper-V, and Citrix Xen, enhancing its adaptability for modern IT infrastructures.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.