Analog Devices HMC412BMS8GE, Up-Down Converter & Mixer Circuit 2.5GHz Gain=10 dB 8-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: FR
Productomschrijving

Single, double or triple balanced mixers are the fundamental mixer architecture ranges, which means that all ports in the mixer utilize a single-ended to differential balun structure to reduce undesired signals. Analog Devices’ fundamental mixer portfolio’s frequency coverage from sub MHz to 90 GHz can offer a discrete mixer solution in either packaged or die form to meet the current market’s end application requirements. Our mixer portfolio offers simple implementation and cost-effective design choices. Options include local oscillator (LO) buffer amplifiers or intermediate frequency (IF) amplifiers to further meet customer-specific design objectives.

The HMC412BMS8GE is a passive double-balanced mixer that operates from 8 to 16 GHz. The HMC412BMS8GE operates with LO drive levels between 9 to 15 dBm and provides 8 dB of conversion loss across the entire specified frequency band. This mixer requires no external components or bias.

Conversion Loss: 8 dB
Noise Figure: 8 dB
LO to RF Isolation: 44 dB
LO to IF Isolation: 38
RF to IF Isolation: 29 dB
Input Third-Order Intercept: 19 dB
Input Power for 1 dB Compression: 10 dB
No External Components
MSOP8GE SMT Package
Applications
Long Haul Radio Platforms
Microwave Radio
VSAT

Specificaties
Kenmerk Waarde
Maximum Power Gain 10 dB
Maximum Input Frequency 16GHz
Maximum Output Frequency 2.5GHz
Maximum Power Dissipation 280 mW
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Tape of 50)
12,957
(excl. BTW)
15,678
(incl. BTW)
Aantal stuks
Per stuk
Per tape*
50 - 50
€ 12,957
€ 647,85
100 - 450
€ 11,193
€ 559,65
500 +
€ 11,12
€ 556,00
*prijsindicatie
Related Products
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
Analog Devices RF transceivers, transmitters and receivers offer ...
Description:
Analog Devices RF transceivers, transmitters and receivers offer a complete, high performance RF and mixed-signal system on a chip. They greatly simplify the system design for short range wireless systems, UMTS, LTE, and 3G/4G wireless.
Analog Devices RF transceivers, transmitters and receivers offer ...
Description:
Analog Devices RF transceivers, transmitters and receivers offer a complete, high performance RF and mixed-signal system on a chip. They greatly simplify the system design for short range wireless systems, UMTS, LTE, and 3G/4G wireless.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.