- RS-stocknr.:
- 182-8480
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 182-8480
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RS PRO USB Adapter
The RS PRO USB 2.0 A female to B female adapter has a PVC black hood and PE insulation. There are 5 internal wires which are made from 28AWG copper wire. This adapter is used to convert a USB 2.0 A male to a USB 2.0 B female. This could be used with a device such as a flash drive.
Features and Benefits
USB 2.0 F(A) * 2Pcs
Applications
Connect flash drives
Certifications
REACH compliant
CE certified
CE certified
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | USB A |
Connector A Gender | Female |
Connector B | USB B |
Connector B Gender | Female |
USB Standard | USB 2.0 |