- RS-stocknr.:
- 230-4395
- Fabrikantnummer:
- LJDD30C032G-BNSNG
- Fabrikant:
- Lexar
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 230-4395
- Fabrikantnummer:
- LJDD30C032G-BNSNG
- Fabrikant:
- Lexar
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Lexar LDD30C series is the jump drive dual drive D30c USB 3.1 type-C which seamlessly move files between USB Type-C smartphones, tablets, laptops, Macs and traditional Type-A computers. This 2-in-1 drive features dual connectors in a stylish swivel metal design. It provides high-speed USB 3.1 performance for fast file transfer, with speeds up to 150MB/s read and 50MB/s write.
Move files at USB 3.1 speeds
Durable swivel metal design
Security every step of the way
Rigorously tested
Durable swivel metal design
Security every step of the way
Rigorously tested
Specificaties
Kenmerk | Waarde |
---|---|
Capacity | 32 GB |
Model | JumpDrive |
Industrial | No |
USB Specification | USB 3.1 |
Nand Type | TLC |
Self-Destruct | No |
Encryption Level | AES 256 bit |