300-002, Single Sided 356 x 260mm UV Exposure Unit with 4 x 15 W Tubes, 515 x 400 x 120mm

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

UV Exposure Units

Peak output from the UV tubes occurs in the region of 350nm. An instruction leaflet is supplied (includes information for making PCBs).

UV Exposure Units for preparation of track layouts on PCBs
Foam layer in lid ensures excellent artwork to PCB contact
Small unit has mechanical 0 to 6 minute timer
Electronic timer with touch membrane control panel in larger units
UV tube ends are masked off to ensure "true and even" usable exposure area. (All UV tubes produce less UV at tube ends)

Note

Medium unit shown, other similar

Caution

Whilst the UV light emitted is not dangerous, some eye discomfort may be experienced if the tubes are viewed directly

PCB Development Equipment

These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.

Specificaties
Kenmerk Waarde
Type Single Sided
Exposure Area 356 x 260mm
Maximum Timer Setting 500s
Timer Type Electronic
Tube Configuration 4 x 15 W
Dimensions 515 x 400 x 120mm
Depth 400mm
Height 120mm
Width 515mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service