300-250, Single Sided Pressure Contact 355 x 254mm UV Exposure Unit with 4 x 15 W Tubes, 500 x 440 x 150mm

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

Pressure Line UV Exposure Unit

A high quality pressure contact UV exposure unit featuring UV tubes mounted in the lid to aid artwork registration. The separate hinged frame containing 4mm glass is then lowered onto the artwork/PCB boardsupported by a foam pad. The frame is secured with the two front mounting catches to achieve the necessary pressure to the artwork. When the frame is secured the final position and registration of the artwork can be checked before lowering the exposure head and commencing the exposure. Exposure is controlled by a 0-500 second digital timer. The foam exposure pad sits in a tray and can be easily removed for cleaning or quick installation of an exposure tray for non-contact curing.

PCB Development Equipment

These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.

Specificaties
Kenmerk Waarde
Type Single Sided Pressure Contact
Exposure Area 355 x 254mm
Maximum Timer Setting 500s
Timer Type Electronic
Tube Configuration 4 x 15 W
Dimensions 500 x 440 x 150mm
Depth 440mm
Height 150mm
Width 500mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service