MI 16-25, Single Sided 160 x 250mm UV Exposure Unit with 4 x 8 W Tubes, 320 x 225 x 90mm

  • RS-stocknr. 890-3588
  • Fabrikantnummer MI 16-25
  • Fabrikant CIF
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: FR
Productomschrijving

Single-Sided UV Exposure Unit

This single-sided exposure unit from CIF has a working area of 160 x 250mm with foam pressure pad for developing PCBs, positive or negative films, etched shields, aluminium front panels etc.

Features and Benefits

Includes timer with digital display
4 built-in UV lamps for uniform illumination of the exposed surface
Produced in aluminium for strength

PCB Development Equipment

These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.

Specificaties
Kenmerk Waarde
Type Single Sided
Exposure Area 160 x 250mm
Maximum Timer Setting 600s
Timer Type Electronic
Tube Configuration 4 x 8 W
Dimensions 320 x 225 x 90mm
Supply Voltage 230V
Depth 225mm
Height 90mm
Width 320mm
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
892,86
(excl. BTW)
1.080,36
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 892,86
Related Products
These kits contain 2 tubes and 2 starters ...
Description:
These kits contain 2 tubes and 2 starters for use as replacements in UV exposure units.
Spare parts for building or maintenance of exposure ...
Description:
Spare parts for building or maintenance of exposure chassis.
Peak output from the UV tubes occurs in ...
Description:
Peak output from the UV tubes occurs in the region of 350nm. An instruction leaflet is supplied (includes information for making PCBs). UV Exposure Units for preparation of track layouts on PCBsFoam layer in lid ensures excellent artwork to PCB ...
These Processing Tanks comprise of a number of ...
Description:
These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin. Essential for production of ...