Contitech Drive Belt, belt section A, 838mm Length
- RS-stocknr.:
- 187-5491
- Fabrikantnummer:
- RG4L330
- Fabrikant:
- Contitech
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 14,89
(excl. BTW)
€ 18,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 14,89 |
| 5 - 9 | € 14,38 |
| 10 - 24 | € 14,01 |
| 25 + | € 13,79 |
*prijsindicatie
- RS-stocknr.:
- 187-5491
- Fabrikantnummer:
- RG4L330
- Fabrikant:
- Contitech
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
| Merk | Contitech | |
| Belt Section | A | |
| Outer Length | 838mm | |
| Datum Length | 825mm | |
| Inside Length | 787mm | |
| Top Width | 12.7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Length | 838mm | |
| Alles selecteren | ||
|---|---|---|
Merk Contitech | ||
Belt Section A | ||
Outer Length 838mm | ||
Datum Length 825mm | ||
Inside Length 787mm | ||
Top Width 12.7mm | ||
Height 7mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Length 838mm | ||
- Land van herkomst:
- KR
High degree of efficiency
Minimum noise build-up
Outer fabric facilitates quiet clutch engagement
Long service life
Wide operating temperature range
Extremely wear resistant
Resists exposure to oil and dust
Application
Extensive range, with 3L, 4L and 5L variants
Suitable for ride-on mowers, rototillers and similar equipment
Ideal for clutch function shock loads
Designed for reversed bending stresses from back tensioners
Construction
Special low-friction fabric aramid cord
Chloroprene rubber
Wrapped double layer fabric reinforcement
Minimum noise build-up
Outer fabric facilitates quiet clutch engagement
Long service life
Wide operating temperature range
Extremely wear resistant
Resists exposure to oil and dust
Application
Extensive range, with 3L, 4L and 5L variants
Suitable for ride-on mowers, rototillers and similar equipment
Ideal for clutch function shock loads
Designed for reversed bending stresses from back tensioners
Construction
Special low-friction fabric aramid cord
Chloroprene rubber
Wrapped double layer fabric reinforcement