Gates Drive Belt, belt section XPA 2057 mm, 2012 mm Length

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 55,77

(excl. BTW)

€ 67,48

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 55,77
5 - 9€ 54,66
10 - 24€ 53,54
25 +€ 52,44

*prijsindicatie

RS-stocknr.:
211-7250
Fabrikantnummer:
XPA2057 QUAD-POWER 4
Fabrikant:
Gates
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Gates

Product Type

Drive Belt

Belt Section

XPA

Sub Type

Narrow Belt

Series

Quad Power 4

Belt Material

Ethylene Propylene Diene Monomer Rubber

Cord Material

Polyester

Belt Width

12.7mm

Outside Length

2057mm

Minimum Operating Temperature

-50°C

Belt Height

10mm

Maximum Operating Temperature

130°C

Standards/Approvals

ISO 4184, REACH, RoHS, DIN 775, RMA IP, ISO181 ATEX

Inside Length

2012mm

Land van herkomst:
FR
The Gates XPA series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.

Energy efficiencies up to 98%

Latest EPDM rubber technology

Halogen-free belt

Service-free V-belt

Temperature range = -50°C to +130°C

RoHS and REACH compliant

Gerelateerde Links