Gates Drive Belt, belt section XPB/5VX, 1500mm Length
- RS-stocknr.:
- 211-7826
- Fabrikantnummer:
- XPB1500/5VX595 QUAD-POWER 4
- Fabrikant:
- Gates
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 56,60
(excl. BTW)
€ 68,49
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 56,60 |
| 5 - 9 | € 55,46 |
| 10 - 24 | € 54,32 |
| 25 + | € 53,20 |
*prijsindicatie
- RS-stocknr.:
- 211-7826
- Fabrikantnummer:
- XPB1500/5VX595 QUAD-POWER 4
- Fabrikant:
- Gates
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
| Merk | Gates | |
| Belt Section | XPB/5VX | |
| Outer Length | 1522mm | |
| Datum Length | 1500mm | |
| Inside Length | 1440mm | |
| Series | Quad Power 4 | |
| Top Width | 16.3mm | |
| Height | 13mm | |
| Length | 1500mm | |
| Alles selecteren | ||
|---|---|---|
Merk Gates | ||
Belt Section XPB/5VX | ||
Outer Length 1522mm | ||
Datum Length 1500mm | ||
Inside Length 1440mm | ||
Series Quad Power 4 | ||
Top Width 16.3mm | ||
Height 13mm | ||
Length 1500mm | ||
- Land van herkomst:
- FR
The Gates XPB/5VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant