OPTIBELT Raw Edge Belt, belt section X17/BX 1644 mm, 1575 mm Length
- RS-stocknr.:
- 217-1158
- Fabrikantnummer:
- X17 X 1615
- Fabrikant:
- OPTIBELT
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 44,19
(excl. BTW)
€ 53,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 44,19 |
| 5 - 9 | € 43,30 |
| 10 - 24 | € 42,42 |
| 25 + | € 41,53 |
*prijsindicatie
- RS-stocknr.:
- 217-1158
- Fabrikantnummer:
- X17 X 1615
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | X17/BX | |
| Product Type | Raw Edge Belt | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER TX | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Outside Length | 1644mm | |
| Belt Width | 17mm | |
| Belt Height | 11mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | ISO 4184, DIN 2215 | |
| Inside Length | 1575mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section X17/BX | ||
Product Type Raw Edge Belt | ||
Sub Type Raw Edge Belt | ||
Series SUPER TX | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Outside Length 1644mm | ||
Belt Width 17mm | ||
Belt Height 11mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals ISO 4184, DIN 2215 | ||
Inside Length 1575mm | ||
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged SUPER TX V-belt enable extremely small pulley diameter to be used. It has high quality rubber compound in connection with low stretch tension cord guarantee a high power transmission capacity and an extended operational life. The-belt are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Temperature range -30°C to +90°C
Low stretch
Electrically conductive