OPTIBELT Drive Belt, belt section X17/BX, 1130mm Length
- RS-stocknr.:
- 282-6307
- Fabrikantnummer:
- X17 X 1130
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 21,90
(excl. BTW)
€ 26,50
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,90 |
*prijsindicatie
- RS-stocknr.:
- 282-6307
- Fabrikantnummer:
- X17 X 1130
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | X17/BX | |
| Inside Length | 1090mm | |
| Series | SUPER TX | |
| Top Width | 17mm | |
| Material | Rubber | |
| Belt Type | Raw Edge Belt | |
| Belt Reference | BX43 | |
| Minimum Pulley Diameter | 90mm | |
| Length | 1130mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section X17/BX | ||
Inside Length 1090mm | ||
Series SUPER TX | ||
Top Width 17mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Belt Reference BX43 | ||
Minimum Pulley Diameter 90mm | ||
Length 1130mm | ||
- Land van herkomst:
- RO
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged optibelt SUPER TX V-belts enables extremely small pulley diameters to be used. High quality rubber compounds in connection with low stretch tension cords guarantee a high power transmission capacity and an extended operational life. Optibelt SUPER TX M=S V-belts are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Low stretch
High power transmission
Extreme transverse rigidity
Improved abrasion resistance
Sophisticated material technology
Outstanding efficiency
Electrically conductive
Extremely small pulley diameters
High power transmission
Extreme transverse rigidity
Improved abrasion resistance
Sophisticated material technology
Outstanding efficiency
Electrically conductive
Extremely small pulley diameters