SMC 240L/min Vacuum Regulator, +5 → +60 (Ambient and Fluid)°C

  • RS-stocknr. 827-6659
  • Fabrikantnummer IRV20-LN11L
  • Fabrikant SMC
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

IRV Series Vacuum Regulator

IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.

Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings

Note

Stock number 851-4327 is not supplied with a gauge or bracket

Specificaties
Kenmerk Waarde
Manufacturer Series IRV
Maximum Flow Rate 240L/min
Maximum Vacuum Pressure -100kPa
Minimum Vacuum Pressure -1.3kPa
Minimum Operating Temperature +5°C
Maximum Operating Temperature +60°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service