MAX4314ESD+ Maxim Integrated, 4-Channel Video Amplifier IC, 127MHz 430V/μs Rail to Rail O/P, 14-Pin SO
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
- RS-stocknr.:
- 191-3407
- Fabrikantnummer:
- MAX4314ESD+
- Fabrikant:
- Maxim Integrated
Aantal stuks | Per stuk | Per pak* |
2 - 8 | € 5,72 | € 11,44 |
10 + | € 5,155 | € 10,31 |
*prijsindicatie |
Kenmerk | Waarde |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 4 → 10.5 V |
Typical Dual Supply Voltage | ±2 to ±5.25V |
Number of Channels per Chip | 4 |
Typical Slew Rate | 430V/µs |
Output Type | Rail to Rail |
Typical Gain Bandwidth Product | 127MHz |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 14 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |