White LED Colour Vision Sensor, 12-Pin M12 Male Connector, ≤390 (No Load) mA, 24 V dc

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

OsiSense XU Series Vision Sensors

Telemecanique Sensors OsiSense XUW vision sensors easily integrate into machinery and are dedicated to the inspection of manufactured parts. They allow checking of high production rate operations and ensure high repeat accuracy. These XUW sensors can also be used to manage objects flow.

Features and Benefits

Compact Easy installation
Configure in 3 simple steps
LED indicators
Adjustable focus

Telemecanique Sensors Vision Sensors

Specificaties
Kenmerk Waarde
Light Source White LED
Vision Color Type Colour
Electrical Connection 12-Pin M12 Male Connector
Supply Voltage 24 V dc
Maximum Current ≤390 (No Load) mA
Terminal Type M12 Male Connector
Housing Material Aluminium (Box), PMMA (Front Face)
IP Rating IP65
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
765,00
(excl. BTW)
925,65
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 765,00
Related Products
The Sick CLV60x 5VDC 1W bar code reader ...
Description:
The Sick CLV60x 5VDC 1W bar code reader comes with a centre-exit 2m 1x9-pin male connector. This CMOS line scanner sensor has a high scanning frequency of 750 Hz. This makes it is suitable for fast applications too. It has ...
Increased range and sensor rangeTwo response times can ...
Description:
Increased range and sensor rangeTwo response times can be selectedSwitch-off delayLED status displayCompact designAccessories: mains cable for supply and signal, 5 m length (CN73C5).
The E3X-HD series of fibre optic sensors from ...
Description:
The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due ...
The E3X-SD easy-teach fibre amplifiers suitable for all ...
Description:
The E3X-SD easy-teach fibre amplifiers suitable for all standard fibre applications.One-button teaching or the simple threshold adjustment.Easy to read display allow an intuitive usage and easy set up. Available as pre-wired or fibre amplifier connnectorNPN or PNP outputGIGA RAY LED ...