Analog Devices AD580JH, Fixed Series Voltage Reference 2.5V, ±0.4 % 3-Pin, TO-52

Datasheets
Wetgeving en compliance
Niet conform
Productomschrijving

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type TO-52
Reference Type Fixed
Initial Accuracy ±0.4 %
Mounting Type Through Hole
Topology Series
Maximum Input Voltage 40 V
Pin Count 3
Line Regulation 6 mV
Load Regulation 10 mV
Dimensions 5.84 x 5.84 x 3.81mm
Width 5.84mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 3.81mm
Length 5.84mm
26 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
44 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
10,54
(excl. BTW)
12,75
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 10,54
5 - 24
€ 9,88
25 - 49
€ 9,22
50 +
€ 8,55
Verpakkingsopties
Related Products
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...
Pin programmable 2.5 V or 3.0 V outputUltralow ...
Description:
Pin programmable 2.5 V or 3.0 V outputUltralow drift: 3 ppm/°C maxHigh accuracy: 2.5 V or 3.0 V ±1 mV maxLow noise: 100 nV/√HzNoise reduction capabilityLow quiescent current: 1 mA maxOutput trim capabilityPlug-in upgrade for present referencesTemperature output pinSeries or ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.