Analog Devices ADR03ARZ, Fixed Series Voltage Reference 2.5V, ±0.2 % 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.2 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 2.495 V
Maximum Output Voltage 2.505 V
Pin Count 8
Line Regulation 30 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +125 °C
Length 5mm
Width 4mm
Height 1.5mm
Minimum Operating Temperature -40 °C
196 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 98)
1,93
(excl. BTW)
2,34
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 - 392
€ 1,93
€ 189,14
490 - 882
€ 1,571
€ 153,958
980 +
€ 1,376
€ 134,848
*prijsindicatie