Linear Technology LT1009S8#PBF, Fixed Shunt Voltage Reference 2.5V, ±0.4 % 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Voltage Reference, 2.5V, Linear Technology

A range of 2.5V precision voltage references from Linear Technology. The range includes both series and shunt types with some devices (such as the LT1019) being capable of operating in either mode.

Initial tolerance as low as ±0.05%
Low drift with temperature
Both series and shunt types available

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.4 %
Mounting Type Surface Mount
Topology Shunt
Minimum Output Voltage 2.49 V
Maximum Output Voltage 2.51 V
Pin Count 8
Load Regulation 10 mV
Dimensions 5 x 3.99 x 1.48mm
Width 3.99mm
Minimum Operating Temperature 0 °C
Length 5mm
Height 1.48mm
Maximum Operating Temperature +70 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 100)
2,469
(excl. BTW)
2,987
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 - 200
€ 2,469
€ 246,90
300 +
€ 2,407
€ 240,70
*prijsindicatie