- RS-stocknr.:
- 145-6998
- Fabrikantnummer:
- TL431QPK
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 145-6998
- Fabrikantnummer:
- TL431QPK
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-89 |
Reference Type | Adjustable |
Initial Accuracy | ±2.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Width | 2.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Length | 4.5mm |
Maximum Operating Temperature | +85 °C |