Linear Technology LTC6655CHMS8-2.5#PBF, Series Precision Voltage Reference, 0.05% 8-Pin, MSOP

  • RS-stocknr. 151-3316
  • Fabrikantnummer LTC6655CHMS8-2.5#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The LTC®6655 is a complete family of precision bandgap voltage references, offering exceptional noise and drift performance. This low noise and drift is ideally suited for the high resolution measurements required by instrumentation and test equipment. In addition, the LTC6655 is fully specified over the temperature range of –40°C to 125°C, ensuring its suitability for demanding automotive and industrial applications.

Low Noise: 0.25ppmP-P (0.1Hz to 10Hz) 625nVP-P for the LTC6655-2.5
Low Drift: 2ppm/°C Max
High Accuracy: ±0.025% Max
No Humidity Sensitivity (LS8 Package)
Thermal Hysteresis (LS8): 30ppm (–40°C to 85°C)

Specificaties
Kenmerk Waarde
Package Type MSOP
Reference Type Precision
Initial Accuracy 0.05%
Mounting Type Surface Mount
Topology Series
Maximum Output Current 5mA
Maximum Input Voltage 13.2 V
Maximum Output Voltage 2.5 V
Pin Count 8
Line Regulation 40 ppm/V
Load Regulation 30 ppm/mA
Dimensions 3 x 3 x 0.86mm
Minimum Operating Temperature -40 °C
Length 3mm
Maximum Operating Temperature +125 °C
Height 0.86mm
Width 3mm
103 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
7,42
(excl. BTW)
8,98
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 7,42
10 - 24
€ 6,62
25 +
€ 5,82
Verpakkingsopties
Related Products
The MAX31865 series from Maxim Integrated is a ...
Description:
The MAX31865 series from Maxim Integrated is a resistance-to-digital converter optimized for platinum resistance temperature detectors (RTDs). This device also utilises a precision delta-sigma analogue-to-digital converter (ADC) to convert the ratio of the RTD resistance versus the reference resistance into ...
The Microchip MCP1501 is a High-Precision Buffered Voltage ...
Description:
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. Maximum Temperature Coefficient: ...
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer ...
Virtual ground generators with a low impedance output ...
Description:
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.