Linear Technology LT1004IZ-1.2#PBF, Fixed Shunt Voltage Reference 1.235V, ±0.3 % 3-Pin, TO-92

  • RS-stocknr. 154-7675
  • Fabrikantnummer LT1004IZ-1.2#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

Voltage Reference, Up to 2.048V, Linear Technology

Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time and temperature. .A series voltage reference can also operate in shunt mode; they can draw only load and quiescent current from the input supply. With shunt voltage references the bias current must be set higher. Since shunt voltage references are typically biased with a resistor the voltage reference will work on a range of input voltages. Typical applications include power supply monitor, current loop measurement and control systems, digital voltmeters and 8-bit A/D and D/A reference.

Shunt precision voltage references:
Accuracy and temperature stability with low noise
Series voltage references:
Low dropout, low power and excellent line regulation

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 1.235V
Package Type TO-92
Reference Type Fixed
Initial Accuracy ±0.3 %
Mounting Type Through Hole
Topology Shunt
Maximum Output Current 20mA
Maximum Output Voltage 1.235 V
Pin Count 3
Dimensions 4.572 x 4.572 x 3.556mm
Width 4.572mm
Maximum Operating Temperature +85 °C
Length 4.57mm
Height 3.556mm
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Bag of 500)
3,559
(excl. BTW)
4,306
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
500 - 1000
€ 3,559
€ 1.779,50
1500 +
€ 3,47
€ 1.735,00
*prijsindicatie