Voltage Reference Precision 5V SOIC8

  • RS-stocknr. 155-6675
  • Fabrikantnummer LT1236CCS8-5#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Voltage Reference, 5V, Linear Technology

Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.995 V
Maximum Output Voltage 5.005 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 35 ppm/mA
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Height 1.498mm
Minimum Operating Temperature 0 °C
Width 3.988mm
Maximum Operating Temperature +70 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 100)
2,691
(excl. BTW)
3,256
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 - 200
€ 2,691
€ 269,10
300 +
€ 2,623
€ 262,30
*prijsindicatie