Voltage Reference,Precision 1.25V TSOT23

  • RS-stocknr. 156-6860
  • Fabrikantnummer LT1790ACS6-1.25#TRMPBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Voltage Reference, Up to 2.048V, Linear Technology

Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time and temperature. .A series voltage reference can also operate in shunt mode; they can draw only load and quiescent current from the input supply. With shunt voltage references the bias current must be set higher. Since shunt voltage references are typically biased with a resistor the voltage reference will work on a range of input voltages. Typical applications include power supply monitor, current loop measurement and control systems, digital voltmeters and 8-bit A/D and D/A reference.

Shunt precision voltage references:
Accuracy and temperature stability with low noise
Series voltage references:
Low dropout, low power and excellent line regulation

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 1.25V
Package Type TSOT-23
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 300mA
Maximum Input Voltage 20 V
Minimum Output Voltage 1.248 V
Maximum Output Voltage 1.251 V
Pin Count 6
Line Regulation 220 ppm/V
Load Regulation 250 ppm/mA
Dimensions 2.9 x 1.75 x 0.9mm
Minimum Operating Temperature 0 °C
Width 1.75mm
Length 2.9mm
Maximum Operating Temperature +70 °C
Height 0.9mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 500)
3,797
(excl. BTW)
4,594
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
500 - 1000
€ 3,797
€ 1.898,50
1500 +
€ 3,702
€ 1.851,00
*prijsindicatie