Analog Devices ADR423BRZ, Fixed Series Voltage Reference 3V, ±0.04 % 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 3V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.999 V
Maximum Output Voltage 3 V
Pin Count 8
Line Regulation 35 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 5mm
Height 1.5mm
Width 4mm
98 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 98)
7,244
(excl. BTW)
8,765
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 +
€ 7,244
€ 709,912
*prijsindicatie
Related Products
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.