Analog Devices ADR420ARMZ, Fixed Series Voltage Reference 2.048V, ±0.15 % 8-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, Up to 2.048V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.048V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.15 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.045 V
Maximum Output Voltage 2.051 V
Pin Count 8
Line Regulation 35 ppm/V
Load Regulation 70 ppm/mA
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 3mm
Width 3mm
50 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
4,398
(excl. BTW)
5,322
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
€ 4,398
€ 219,90
*prijsindicatie