Analog Devices ADR444ARMZ, Fixed Series Voltage Reference 4.096V, ±0.13 % 8-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 4.096V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.13 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 20 V
Minimum Output Voltage 4.091 V
Maximum Output Voltage 4.101 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 50 ppm/mA
Dimensions 3 x 3 x 0.85mm
Width 3mm
Height 0.85mm
Maximum Operating Temperature +125 °C
Length 3mm
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 08-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 50)
4,377
(excl. BTW)
5,296
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
€ 4,377
€ 218,85
*prijsindicatie
Related Products
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...