Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Kenmerk | Waarde |
---|---|
Nominal Voltage | 2.5 V, 3 V |
Package Type | PDIP |
Reference Type | Programmable |
Initial Accuracy | ±0.04 % |
Mounting Type | Through Hole |
Topology | Series/Shunt |
Maximum Output Current | 10mA |
Maximum Input Voltage | 36 V |
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 3 V |
Pin Count | 8 |
Line Regulation | 10 μV/V |
Load Regulation | 75 (Shunt) μV/mA, 150 (Series) μV/mA |
Dimensions | 10.16 x 7.11 x 4.95mm |
Length | 10.16mm |
Minimum Operating Temperature | -40 °C |
Width | 7.11mm |
Maximum Operating Temperature | +85 °C |
Height | 4.95mm |