Analog Devices AD581LH, Fixed Series Voltage Reference 10V, ±0.05 % 3-Pin, TO-5

Datasheets
Wetgeving en compliance
Niet conform
Productomschrijving

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 10V
Package Type TO-5
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Pin Count 3
Line Regulation 0.005 %/V
Load Regulation 500 μV/mA
Dimensions 9.4 x 9.4 x 4.7mm
Width 9.4mm
Maximum Operating Temperature +70 °C
Length 9.4mm
Minimum Operating Temperature 0 °C
Height 4.7mm
26 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
31,56
(excl. BTW)
38,19
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 31,56
5 - 24
€ 30,48
25 - 49
€ 28,00
50 +
€ 26,98
Verpakkingsopties
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Precision Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.