Analog Devices ADR363BUJZ-Reel7, Series Precision Voltage Reference, ±0.15 %, ±3 mV 5-Pin, TSOT

  • RS-stocknr. 179-7003
  • Fabrikantnummer ADR363BUJZ-Reel7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

The ADR360/ADR361/ADR363/ADR364/ADR365/ADR366 are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog Devices, Inc., the ADR36x references achieve a low temperature drift of 9 ppm/°C in a TSOT package. The ADR36x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output.

Compact TSOT packages
Low temperature coefficient:
B grade: 9 ppm/°C
A grade: 25 ppm/°C
Initial accuracy:
B grade: ±3 mV maximum
A grade: ±6 mV maximum
Ultralow output noise: 6.8 μV p-p (0.1 Hz to 10 Hz)
Low dropout: 300 mV
Low supply current: 190 μA maximum
No external capacitor required
Output current: +5 mA/−1 mA
Wide temperature range: −40°C to +125°C

Specificaties
Kenmerk Waarde
Package Type TSOT
Reference Type Precision
Initial Accuracy ±0.15 %, ±3 mV
Mounting Type Surface Mount
Topology Series
Maximum Output Current +5mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.99 V
Maximum Output Voltage 3 V
Pin Count 5
Line Regulation 0.15 mV/V
Load Regulation 1.2 mV/mA
Dimensions 2.9 x 1.6 x 0.9mm
Width 1.6mm
Minimum Operating Temperature -40 °C
Length 2.9mm
Height 0.9mm
Maximum Operating Temperature +125 °C
1575 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
2,878
(excl. BTW)
3,482
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 5
€ 2,878
€ 14,39
10 - 95
€ 2,566
€ 12,83
100 - 495
€ 2,104
€ 10,52
500 +
€ 1,71
€ 8,55
*prijsindicatie
Verpakkingsopties
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Virtual ground generators with a low impedance output ...
Description:
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Pin programmable 2.5 V or 3.0 V outputUltralow ...
Description:
Pin programmable 2.5 V or 3.0 V outputUltralow drift: 3 ppm/°C maxHigh accuracy: 2.5 V or 3.0 V ±1 mV maxLow noise: 100 nV/√HzNoise reduction capabilityLow quiescent current: 1 mA maxOutput trim capabilityPlug-in upgrade for present referencesTemperature output pinSeries or ...