Analog Devices AD780BRZ, Adjustable Series/Shunt Voltage Reference 4 - 36V, ±1mV 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Pin programmable 2.5 V or 3.0 V output
Ultralow drift: 3 ppm/°C max
High accuracy: 2.5 V or 3.0 V ±1 mV max
Low noise: 100 nV/√Hz
Noise reduction capability
Low quiescent current: 1 mA max
Output trim capability
Plug-in upgrade for present references
Temperature output pin
Series or shunt mode operation (±2.5 V, ±3.0 V)

Specificaties
Kenmerk Waarde
Nominal Voltage 4 - 36V
Package Type SOIC N
Reference Type Programmable
Initial Accuracy ±1mV
Mounting Type Surface Mount
Topology Series, Shunt
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Maximum Output Voltage 2.5 V, 3 V
Pin Count 8
Line Regulation 10 μV/V
Load Regulation 75 μV/mA
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Width 4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
98 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 98)
10,166
(excl. BTW)
12,301
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 +
€ 10,166
€ 996,268
*prijsindicatie