Analog Devices ADR421BRZ, Series Voltage Reference 2.5V, 0.04% 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Low noise (0.1 Hz to 10 Hz)
ADR420: 1.75 μV p-p
ADR421: 1.75 μV p-p
ADR423: 2.0 μV p-p
ADR425: 3.4 μV p-p
Low temperature coefficient: 3 ppm/°C
Long-term stability: 50 ppm/1000 hours
Load regulation: 70 ppm/mA
Line regulation: 35 ppm/V
Low hysteresis: 40 ppm typical
Wide operating range
ADR420: 4 V to 18 V
ADR421: 4.5 V to 18 V
ADR423: 5 V to 18 V
ADR425: 7 V to 18 V
Quiescent current: 0.5 mA maximum
High output current: 10 mA
Wide temperature range: −40°C to +125°C
Applications
Precision data acquisition systems
High resolution converters
Battery-powered instrumentation
Portable medical instruments
Industrial process control systems
Precision instruments
Optical network control circuits

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Precision
Initial Accuracy 0.04%
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.49 V
Maximum Output Voltage 2.501 V
Pin Count 8
Line Regulation 35 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4.4 x 1.5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 1.5mm
Width 4.4mm
Length 5mm
54 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
9,12
(excl. BTW)
11,04
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 9,12
10 - 24
€ 8,38
25 - 49
€ 7,89
50 +
€ 7,41
Verpakkingsopties