Micropower LDropOut Voltage Refs

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

±2mV (max) Initial Accuracy5ppm/°C (max) Temperature Coefficient5mA Source Current at 0.9mV/mA2mA Sink Current at 2.5mV/mAStable with 1μF Capacitive LoadsNo External Capacitor Required100μA (typ) Quiescent Supply Current200mV (max) Dropout at 1mA Load CurrentOutput Voltage Options: 1.25V, 1.8V, 2.048V, 2.5V, 3V, 4.096V, 4.5V, 5V ApplicationsA/D ConvertersCell PhonesNotebook ComputersPDAs, GPSs, DMMsPortable Battery-Powered SystemsPrecision 3V/5V Systems

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type SO
Reference Type Precision
Initial Accuracy ±2%
Mounting Type Surface Mount
Topology Series/Shunt
Maximum Input Voltage 12.6 V
Minimum Output Voltage 2.498 V
Maximum Output Voltage 2.502 V
Pin Count 8
Line Regulation 250 μV/V
Load Regulation 0.9 (Sourcing) mV/mA, 5 (Sink) mV/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
500 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 100)
2,785
(excl. BTW)
3,37
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 +
€ 2,785
€ 278,50
*prijsindicatie