LNoise +2.5V/+4.096V/+5V Voltage Refs

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Low 1.0ppm/°C Temperature CoefficientVery Low 1.5μVp-p Noise (0.1Hz to 10Hz)±0.02% Initial Accuracy±15mA Output Source and Sink CurrentLow, 18mW Power Consumption (MAX6225)Industry-Standard PinoutOptional Noise Reduction and Voltage TrimExcellent Transient Response8-Pin SO Package AvailableLow 20ppm/1000h Long-Term StabilityStable for All Capacitive Loads ApplicationsA/D ConvertersAutomated Test Equipment (ATE)Digital VoltmetersHigh-Accuracy Industrial and Process ControlHigh-Accuracy Reference StandardHigh-Resolution Analog-to-DigitalPrecision Current Sources

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type SO
Reference Type Precision
Initial Accuracy ±0.02%
Mounting Type Surface Mount
Maximum Input Voltage 36 V
Minimum Output Voltage 2.497 V
Maximum Output Voltage 2.503 V
Pin Count 8
Line Regulation 45 ppm/V
Load Regulation 15 (Sourcing) ppm/mA, 30 (Sink) ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
600 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 100)
3,225
(excl. BTW)
3,902
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 +
€ 3,225
€ 322,50
*prijsindicatie