MAX6007BEUR+T,Voltage References

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Ultra-Low Operating Current: Guaranteed < 1μASmall 3-Pin SOT23 PackageInitial Voltage Accuracy: 0.2%Temperature Coefficient: 30ppm/°C maxTemperature Range: -40°C to +85°CFactory-Trimmed Output Voltages: +1.25V, +2.048V, +2.5V, +3.0VWide Operating Range: 1μA to 2mA ApplicationsA/D and D/A ConvertersBattery-Powered ApplicationsPortable MetersPrecision Regulators

Specificaties
Kenmerk Waarde
Nominal Voltage 2.04V
Package Type SOT-23
Reference Type Precision
Initial Accuracy 0.5%
Mounting Type Surface Mount
Topology Shunt
Pin Count 3
Dimensions 3.04 x 1.4 x 1.02mm
Length 3.04mm
Width 1.4mm
Minimum Operating Temperature -40 °C
Height 1.02mm
Maximum Operating Temperature +85 °C
5000 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (On a Reel of 2500)
0,697
(excl. BTW)
0,843
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
€ 0,697
€ 1.742,50
*prijsindicatie